845-020-521-403

Heilind Number:EDA845-020-521-403
Manufacturer:EDAC
Manufacturer Number:845-020-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-521-403

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 20 positions with a single row layout, perfect for efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Copper Alloy contacts guarantee reliable conductivity, while a pitch of .1 in and row spacing of .2 in allow for precise alignment. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications requiring secure and stable connections. Elevate your electronic projects with this essential component.