845-020-521-404

Heilind Number:EDA845-020-521-404
Manufacturer:EDAC
Manufacturer Number:845-020-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-521-404

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a straight mount orientation and a single row design with 20 positions, it ensures efficient and secure connections. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration onto your PCB. Built to withstand extreme conditions, its operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.