845-020-521-407

Heilind Number:EDA845-020-521-407
Manufacturer:EDAC
Manufacturer Number:845-020-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-521-407

Detailed Description

Enhance your circuit connections with our high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features 20 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance in various environments. Its straight mount orientation and compact .1-inch pitch make it ideal for space-saving applications. Crafted with copper alloy contact material, it offers excellent conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of electronic devices. Upgrade your PCB setups with this essential component for optimal connectivity.