845-020-521-408

Heilind Number:EDA845-020-521-408
Manufacturer:EDAC
Manufacturer Number:845-020-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-521-408

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration in green circuitry. With 20 positions and a single row configuration, it offers reliable copper alloy contact material for optimal conductivity. The UL 94V-0 Diallyl Phthalate housing ensures durability, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in various environments. Perfect for intricate PCB setups, it's a must-have component for any electronic project.