845-020-521-412

Heilind Number:EDA845-020-521-412
Manufacturer:EDAC
Manufacturer Number:845-020-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-521-412

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design with a single row layout, it offers 20 positions for seamless connectivity. The copper alloy contact material ensures reliable signal transmission, while the UL 94V-0 Diallyl Phthalate housing guarantees durability. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your setup today with this essential component.