845-020-521-502

Heilind Number:EDA845-020-521-502
Manufacturer:EDAC
Manufacturer Number:845-020-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-521-502

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic systems. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With a double-row design and a total of 20 positions, this connector offers ample room for secure and stable connections. Crafted from copper alloy, the contacts guarantee optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise and efficient linking between PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments and applications. Its straight mount orientation facilitates easy installation and maintenance. Trust in this connector to deliver reliable performance in your electronic projects.