845-020-521-503

Heilind Number:EDA845-020-521-503
Manufacturer:EDAC
Manufacturer Number:845-020-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-521-503

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 20 positions spread across 2 rows, ensuring optimal signal transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for efficient PCB assembly. The contact material, Copper Alloy, ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation facilitates easy installation. Upgrade your electronic applications with this essential component.