845-020-521-504

Heilind Number:EDA845-020-521-504
Manufacturer:EDAC
Manufacturer Number:845-020-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-521-504

Detailed Description

Enhance connectivity in your electronic devices with this high-quality 20-position Board To Board PCB Connector. Designed for seamless integration, its dual-row configuration and straight mount orientation ensure a secure and stable connection. The housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Featuring Copper Alloy contacts, this connector provides reliable conductivity, with an amperage rating of 3A. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse environmental conditions. Upgrade your PCB assemblies with this essential component for optimal performance.