845-020-521-507

Heilind Number:EDA845-020-521-507
Manufacturer:EDAC
Manufacturer Number:845-020-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-521-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 20 positions, ensuring reliable and efficient data transfer. Crafted with durability in mind, it boasts a housing material of UL 94V-0 Diallyl Phthalate and robust copper alloy contact material. The green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile and essential component for any project. Elevate your PCB assembly with this premium Board-To-Board Connector, ensuring seamless performance and connectivity.