845-020-521-508

Heilind Number:EDA845-020-521-508
Manufacturer:EDAC
Manufacturer Number:845-020-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-521-508

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, it ensures secure and reliable contact. The copper alloy construction and 20-position layout guarantee efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Designed for straight mounting orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Upgrade your connectivity with this essential component.