845-020-521-512

Heilind Number:EDA845-020-521-512
Manufacturer:EDAC
Manufacturer Number:845-020-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-521-512

Detailed Description

Enhance connectivity within your devices with our Green Board-To-Board PCB Connector. Designed for efficiency, this connector features two rows with a spacing of 0.2 inches, offering a seamless interface for up to 20 positions. The copper alloy contact material ensures reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing guarantees durability. With a low amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector is ideal for various electronic applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs.