845-020-521-602

Heilind Number:EDA845-020-521-602
Manufacturer:EDAC
Manufacturer Number:845-020-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-521-602

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 20 positions in a single row, ensuring efficient signal transmission. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, providing exceptional protection and reliability. Copper Alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for demanding applications. Upgrade your PCB setup with this essential component for seamless and efficient data transfer.