845-020-521-603

Heilind Number:EDA845-020-521-603
Manufacturer:EDAC
Manufacturer Number:845-020-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-521-603

Detailed Description

Enhance your PCB connections with our high-performance Board to Board PCB Connector. Designed to meet industry standards, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation in demanding environments. With a straight mount orientation and 20 positions, it provides efficient and secure connectivity for your electronic devices. The copper alloy contact material guarantees excellent conductivity, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Trust in the quality and performance of this green-colored connector for seamless board-to-board connections.