845-020-521-604

Heilind Number:EDA845-020-521-604
Manufacturer:EDAC
Manufacturer Number:845-020-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-521-604

Detailed Description

Enhance your connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 20 positions and a single row layout, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. The straight mount orientation adds to its versatility. Upgrade your PCB connections with this essential component.