845-020-521-607

Heilind Number:EDA845-020-521-607
Manufacturer:EDAC
Manufacturer Number:845-020-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-521-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 20 positions arranged in a single row, ensuring efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing, combined with copper alloy contacts, guarantees reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Upgrade your setup and experience superior connectivity with this essential component.