845-020-521-612

Heilind Number:EDA845-020-521-612
Manufacturer:EDAC
Manufacturer Number:845-020-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-521-612

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and 20 positions offer optimal compatibility and versatility. The connector features green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable conductivity. Its single row configuration with .2-inch row spacing allows for efficient cable management. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your connectivity solution with this essential component.