845-020-521-802

Heilind Number:EDA845-020-521-802
Manufacturer:EDAC
Manufacturer Number:845-020-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-521-802

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, ensuring both safety and style. With two rows of high-quality Copper Alloy contacts, each spaced at a precise .1 inch pitch and .2 inch row spacing, you can seamlessly connect up to 20 positions with ease. The straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable functionality in various environments. Elevate your electronic projects with this essential component, a standout in our extensive lineup of connectors for seamless PCB integration.