845-020-521-803

Heilind Number:EDA845-020-521-803
Manufacturer:EDAC
Manufacturer Number:845-020-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-521-803

Detailed Description

Enhance your PCB connectivity with our efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in any environment. With two rows of 20 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts guarantee excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this high-quality, straight-mount connector. Available in a vibrant green color, it adds a touch of style to your electronic projects. Trust in its performance and durability for all your connectivity needs.