845-020-521-804

Heilind Number:EDA845-020-521-804
Manufacturer:EDAC
Manufacturer Number:845-020-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-521-804

Detailed Description

Enhance your connectivity with this high-performing Board-to-Board PCB Connector, ideal for streamlined data transmission and power delivery in electronic systems. With a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in demanding environments. The dual-row design with 20 positions offers ample space for secure connections, while the copper alloy contacts guarantee efficient signal transfer. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact pitch make installation easy and space-efficient. Upgrade your PCB assembly with this essential component for seamless and reliable interconnection.