845-020-521-807

Heilind Number:EDA845-020-521-807
Manufacturer:EDAC
Manufacturer Number:845-020-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-521-807

Detailed Description

Enhance connectivity in your electronic projects with this high-performance board-to-board PCB connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, it not only ensures reliable power transmission but also adds a touch of visual flair to your PCB setup. With two rows of 20 positions each, this connector offers ample room for seamless integration, while the straight mount orientation simplifies installation. Crafted with copper alloy contacts for optimal conductivity, it guarantees efficient data transfer even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for various applications. Upgrade your connectivity game with this essential component.