845-020-521-808

Heilind Number:EDA845-020-521-808
Manufacturer:EDAC
Manufacturer Number:845-020-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-521-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, featuring a robust housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. Designed for optimal signal transfer, it boasts 20 positions with a pitch of .1 inches, ideal for various applications. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation facilitates seamless installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficiency and durability even in demanding environments. Elevate your electronic projects with this essential component.