845-020-521-812

Heilind Number:EDA845-020-521-812
Manufacturer:EDAC
Manufacturer Number:845-020-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-521-812

Detailed Description

Enhance your PCB connectivity with this high-quality 20-position board-to-board connector, designed for optimal performance and durability. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures reliable power delivery with a 3A amperage rating. The copper alloy contacts provide superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications, making it a versatile and essential component for your electronic projects.