845-020-523-101

Heilind Number:EDA845-020-523-101
Manufacturer:EDAC
Manufacturer Number:845-020-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-523-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 20 positions with a single row layout, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in challenging environments. Engineered for precision, the connector boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stable performance in diverse applications. Upgrade your setup with this essential component for seamless and reliable board-to-board connections.