845-020-523-107

Heilind Number:EDA845-020-523-107
Manufacturer:EDAC
Manufacturer Number:845-020-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-523-107

Detailed Description

Enhance your PCB connectivity with this high-performance 20-position card edge connector. Featuring a sleek and durable design in a vibrant green hue, it ensures a secure and efficient connection for your electronic components. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable performance even in challenging conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential connector for seamless data transfer and power distribution.