845-020-523-108

Heilind Number:EDA845-020-523-108
Manufacturer:EDAC
Manufacturer Number:845-020-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-523-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for efficiency and durability, it features 20 positions, with a pitch of .1 inches and row spacing of .2 inches. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring safety and compliance. The contact material, Copper Alloy, guarantees reliable signal transmission. With a straight mount orientation, it offers seamless integration into your circuit board setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.