845-020-523-201

Heilind Number:EDA845-020-523-201
Manufacturer:EDAC
Manufacturer Number:845-020-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-523-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with 20 positions for efficient signal transmission. The durable housing is made of UL 94V-0 Diallyl Phthalate in a sleek Green color, ensuring reliability and safety. With a contact material of Copper Alloy, it guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in electronics. Elevate your connectivity game with this essential component.