845-020-523-202

Heilind Number:EDA845-020-523-202
Manufacturer:EDAC
Manufacturer Number:845-020-523-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-523-202

Detailed Description

Enhance your PCB connectivity with our board-to-board card edge connector, a versatile solution designed for seamless integration. This high-performance connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. With two rows of 20 copper alloy contacts, it provides ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing allow for easy installation and optimal signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and commercial uses. Upgrade your PCB setup with this essential component for efficient and reliable connectivity.