845-020-523-212

Heilind Number:EDA845-020-523-212
Manufacturer:EDAC
Manufacturer Number:845-020-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-523-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 20 positions, ensuring efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. With copper alloy contacts, it offers excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB setup with this essential connector for optimal performance.