845-020-523-402

Heilind Number:EDA845-020-523-402
Manufacturer:EDAC
Manufacturer Number:845-020-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-523-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Designed for seamless integration, it features 20 positions in a single row with a pitch of .1 inches, ensuring reliable data transfer. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all operating conditions, from -40 to 105°C. Each contact is meticulously made of Copper Alloy for optimal conductivity. With a straight mount orientation and row spacing of .2 inches, this connector offers easy and efficient installation. Elevate your electronic projects with this essential component, ideal for various applications in industries such as automotive, telecommunications, and more.