845-020-523-404

Heilind Number:EDA845-020-523-404
Manufacturer:EDAC
Manufacturer Number:845-020-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-523-404

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 20 positions, ensuring efficient data transfer. The durable housing, constructed from UL 94V-0 Diallyl Phthalate, offers superior protection and longevity. With copper alloy contacts and a pitch of .1 inches, you can trust in reliable conductivity. Whether for data or power transmission, this connector delivers optimal performance. Its straight mount orientation and compact design make it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability even in harsh environments. Upgrade your PCB assembly with this essential connector for unparalleled connectivity.