845-020-523-407

Heilind Number:EDA845-020-523-407
Manufacturer:EDAC
Manufacturer Number:845-020-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-523-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-523-407

Detailed Description

Enhance your connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 20 positions in a single row, ensuring efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. With copper alloy contact material and a pitch of .1 inches, you can count on superior conductivity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic devices. Elevate your connectivity experience with this essential component.