845-020-523-504

Heilind Number:EDA845-020-523-504
Manufacturer:EDAC
Manufacturer Number:845-020-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-523-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-523-504

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 20 positions with a pitch of .1 inches, ensuring reliable contact for your electronic components. The durable housing is constructed from UL 94V-0 Diallyl Phthalate, offering excellent heat and flame resistance for added safety. With a straight mount orientation and a row spacing of .2 inches, this connector is easy to install and provides efficient connectivity. Crafted with precision, the contact material is made of Copper Alloy, ensuring optimal conductivity. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various applications. Upgrade your PCB assembly with this essential connector for superior performance and durability.