845-020-523-508

Heilind Number:EDA845-020-523-508
Manufacturer:EDAC
Manufacturer Number:845-020-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-523-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-523-508

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant Green color. With two rows and 20 positions, they offer ample space for secure connections. Made with precision, the contact material is Copper Alloy, ensuring reliable conductivity. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating smoothly in a temperature range of -40 to 105 °C, these connectors are ideal for various industrial applications. Choose our Straight mount orientation for easy installation. Elevate your electronic projects with these essential components.