845-020-523-512

Heilind Number:EDA845-020-523-512
Manufacturer:EDAC
Manufacturer Number:845-020-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-523-512

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector, boasting a dual-row design with 20 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures optimal performance even in demanding environments. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is a robust solution for various applications. Elevate your connectivity game with this essential component.