845-020-523-604

Heilind Number:EDA845-020-523-604
Manufacturer:EDAC
Manufacturer Number:845-020-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-523-604

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 20 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Crafted with precision, the contact material is a reliable Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.