845-020-523-608

Heilind Number:EDA845-020-523-608
Manufacturer:EDAC
Manufacturer Number:845-020-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-523-608

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a sleek Green hue. Designed for seamless integration, it features a sturdy UL 94V-0 Diallyl Phthalate housing for optimal durability and safety. The 20-position layout, with a single row configuration, ensures efficient data transmission. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers seamless compatibility in various PCB setups. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Elevate your connectivity solutions with this essential component.