845-020-523-802

Heilind Number:EDA845-020-523-802
Manufacturer:EDAC
Manufacturer Number:845-020-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-523-802

Detailed Description

Enhance connectivity in your electronic projects with our 20-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows and a pitch of .1 inch, it offers reliable performance for your circuitry. The contact material, made from Copper Alloy, ensures efficient conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in a temperature range from -40 to 105°C, this connector is ideal for various applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this essential component.