845-020-523-803

Heilind Number:EDA845-020-523-803
Manufacturer:EDAC
Manufacturer Number:845-020-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-523-803

Detailed Description

Enhance your PCB connectivity with this high-performance 20-position board-to-board connector. Designed for seamless integration, its straight mount orientation and dual-row configuration ensure secure and reliable connections. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your system's performance with this essential component.