845-020-523-808

Heilind Number:EDA845-020-523-808
Manufacturer:EDAC
Manufacturer Number:845-020-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-523-808

Detailed Description

Enhance your PCB connections with our 20-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a pitch of .1 inch and row spacing of .2 inch, it ensures precision in your assembly process. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Elevate your electronic designs with this essential connector.