845-020-523-812

Heilind Number:EDA845-020-523-812
Manufacturer:EDAC
Manufacturer Number:845-020-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-523-812

Detailed Description

Enhance connectivity with our versatile Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant green hue, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety in operation. With two rows of high-quality copper alloy contacts, it offers reliable transmission with a low amperage of 3A. The .1-inch pitch and .2-inch row spacing facilitate easy installation on PCBs, while the straight mount orientation and 20 positions cater to a variety of setup requirements. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is a dependable solution for demanding applications in the realm of technology and beyond. Elevate your connectivity standards with this essential component.