845-020-524-101

Heilind Number:EDA845-020-524-101
Manufacturer:EDAC
Manufacturer Number:845-020-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-524-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 20 positions in a single row configuration, this connector ensures seamless data transfer and power delivery. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers reliable protection for your electronic components. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure connections. Crafted with copper alloy contacts, it provides excellent conductivity for uninterrupted signal transmission. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your connectivity solutions with this essential connector.