845-020-524-102

Heilind Number:EDA845-020-524-102
Manufacturer:EDAC
Manufacturer Number:845-020-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-524-102

Detailed Description

Elevate your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 20 positions in a single row, ensuring efficient and reliable data transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, offers durability and safety. With copper alloy contacts and a pitch of .1 inches, it guarantees optimal conductivity. Its straight mount orientation and compact form factor make it ideal for tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your PCB setups with this essential connector, a must-have in any electronic toolkit.