845-020-524-104

Heilind Number:EDA845-020-524-104
Manufacturer:EDAC
Manufacturer Number:845-020-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-524-104

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features 20 positions in a single row with a .1-inch pitch, ensuring precise and secure connections. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and reliability in various applications. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for demanding environments. The straight mount orientation and compact design make it ideal for space-constrained PCB layouts. Elevate your connectivity solutions with this essential component.