845-020-524-108

Heilind Number:EDA845-020-524-108
Manufacturer:EDAC
Manufacturer Number:845-020-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-524-108

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 20 positions in a single row layout, ideal for seamless data transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable insulation and protection. Crafted with copper alloy contacts, it guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing offer convenient assembly, while the straight mount orientation facilitates easy installation. Engineered to withstand harsh operating conditions, it has an impressive temperature range of -40 to 105 °C. Elevate your PCB connectivity with this essential component, perfect for a wide range of electronic applications.