845-020-524-201

Heilind Number:EDA845-020-524-201
Manufacturer:EDAC
Manufacturer Number:845-020-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-524-201

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable performance in any environment, with an operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees efficient power transfer, while the 2-row design with 20 positions allows for seamless integration on your board. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Whether for industrial or commercial applications, its straight mount orientation and 3A amperage make it a versatile and essential component for your setup. Upgrade your connectivity with this essential PCB connector.