845-020-524-403

Heilind Number:EDA845-020-524-403
Manufacturer:EDAC
Manufacturer Number:845-020-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-524-403

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 20 positions in a single row, ensuring efficient data transmission. Crafted with precision, it guarantees reliable conductivity with its copper alloy contact material. The housing, made of UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety. With a low-profile straight mount orientation, it's ideal for space-saving solutions. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its quality and performance to elevate your electronic connections.