845-020-524-404

Heilind Number:EDA845-020-524-404
Manufacturer:EDAC
Manufacturer Number:845-020-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-524-404

Detailed Description

Enhance your PCB connectivity with this high-performance 20-position Card Edge Connector. Designed for seamless board-to-board integration, it features a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, ensuring long-lasting functionality. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission in a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your PCB setup with this essential component for enhanced performance and reliability.