845-020-524-504

Heilind Number:EDA845-020-524-504
Manufacturer:EDAC
Manufacturer Number:845-020-524-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-524-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-524-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features twenty positions with two rows and a pitch of .1 inch, ensuring secure and efficient connections. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing material provides durability and safety. With a straight mount orientation and a row spacing of .2 inches, it offers easy integration onto printed circuit boards. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.