845-020-524-512

Heilind Number:EDA845-020-524-512
Manufacturer:EDAC
Manufacturer Number:845-020-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-524-512

Detailed Description

Enhance connectivity across your circuit boards with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in demanding environments. The copper alloy contacts offer efficient power transfer, with a 3A amperage capacity. With two rows of 20 positions, it provides ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it offers seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic assemblies.