845-020-524-612

Heilind Number:EDA845-020-524-612
Manufacturer:EDAC
Manufacturer Number:845-020-524-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-524-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-524-612

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration within your devices, this connector features 20 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments, from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mounting on your PCBs. The copper alloy contacts provide excellent conductivity, while the straight mount orientation facilitates easy installation. Elevate your connectivity solutions with this essential component.